You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
True Wireless Earbud Headphones with Active Noise Cancellation, Black -
X5 PRO-BLACK
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- X5 PRO-BLACK
- Order Code:
- AV30581
- Also Known As:
- GTIN UPC EAN: 6923520247523
- Technical Datasheet:
- X5 PRO-BLACK Datasheet
Product Range Selector (Edifier X5 Pro Wireless Earbuds)
See all from this product rangeProduct Overview
- 10mm Large dynamic drivers with Titanium-coated diaphragm
- Immersive Active Noise Cancellation (ANC) blocks out almost all surrounding noise
- Stay aware of your surroundings with Ambient Mode at the touch of a button
- Provides approx. 7 hours music playtime plus 24 hours from the charging case (ANC off)
- Fast recharge, 15 minutes charging gives 1 hour playback
- Built-in microphone with AI algorithm to reduce unwanted background sounds during calls
- Low latency audio transmission provides a seamless experience for gaming
- Bluetooth v5.3 wireless technology with support for SBC & AAC codecs
- Supports Edifier ConneX app for custom control settings and preset EQ selection
- IP55 Certified dust and splash proof, ideal for an active lifestyle
- USB-C charging port for convenient connectivity
Contents
Earbuds, charging case, USB lead and user guide
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- 10mm
- :
- USB
- :
- Edifier X5 Pro Wireless Earbuds
Technical Documents (2)
Also Known As
8 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.82 (£36.98) | ( ) |
3+ | £29.50 (£35.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.