You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.7V 3000mAh Lithium Ion Battery for E-Cigarettes - 

IMR18650HD FT

New
IMR18650HD FT - 3.7V 3000mAh Lithium Ion Battery for E-Cigarettes
IMR18650HD FT - 3.7V 3000mAh Lithium Ion Battery for E-Cigarettes
IMR18650HD FT - 3.7V 3000mAh Lithium Ion Battery for E-Cigarettes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EFEST EFEST
Manufacturer Part No:
IMR18650HD FT
Order Code:
BT07509
Product Range
-
Also Known As:
GTIN UPC EAN: 6958946201361
Technical Datasheet:
IMR18650HD FT   Datasheet
See all Technical Docs

Product Overview

The Efest IMR18650HD FT is a high performance Lithium Ion battery designed for E-cigarette and similar applications.
  • Nominal voltage is 3.7V (4.2V full charge, 2.5V discharge cut-off)
  • Typical Capacity: 3000mAh (0.2C Discharge)
  • Cycle Life: 0.5C, 600 times
  • Discharging temperature range from -10°C to 40°C

Applications

Electronics

Product Information


:
3.7V

:
Lithium Ion

:
3000mAh

:
-

:
Flat Top

:
1

:
-

:
47g

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6958946201361

Available for back order

Deliveries start from 09/10/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£9.45 ( £11.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.45 (£11.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £9.20 (£11.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --