You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PLL UHF Wireless Handheld Microphone System – Band B 606MHz to 614MHz -
AETHERRM1MB
New- Manufacturer:
- EIKON EIKON
- Manufacturer Part No:
- AETHERRM1MB
- Order Code:
- MP35912
- Also Known As:
- GTIN UPC EAN: 8032496979739
Product Range Selector (AETHERRM1M Series)
See all from this product rangeProduct Overview
- True Diversity Receiver
- PLL Tuning
- Digital Tone Pilot 32Khz
- 4 UHF bands available up to 25MHz width each one
- Up to 24 sistems usable in the same location
- 100 metres range in open space
- BNC antenna outputs
- Bodypack transmitter with 3 pole mini XLR plug
- Sync IR Function
- Auto Scan Function
- Balanced and unbalanced outputs
- ABS carrying case
Product Information
- :
- -
- :
- 614MHz
- :
- 60Hz
- :
- 18kHz
- :
- AETHERRM1M Series
Technical Documents (1)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 30/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
1 more will be available week commencing 30/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £235.00 (£282.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.