You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Small-Diaphragm Cardioid Condenser Microphone with Accessories -
CM150
- Manufacturer:
- EIKON EIKON
- Manufacturer Part No:
- CM150
- Order Code:
- MP35650
- Also Known As:
- GTIN UPC EAN: 8032496468196
- Technical Datasheet:
- CM150 Datasheet
Product Range Selector (EIKON Small-Diaphragm Condenser Mics)
See all from this product rangeProduct Overview
- Condenser capsule Ø16mm
- Polar pattern: Unidirectional (cardioid)
- Frequency response: 30Hz to 18kHz
- Sensitivity: -38dB
- Impedance: 100Ω ±30%
- SNR: 79dB
- Power requirements: phantom +24/+48V
- Mic clamp and windscreen included
Applications
Audio, Broadcast, Business, Education, Hobby & Education, Music
Contents
CM150 mic, mic clamp, windscreen
Product Information
- :
- Cardioid
- :
- 100ohm
- :
- 30Hz
- :
- 18kHz
- :
- -38dB
- :
- XLR
- :
- -
- :
- EIKON Small-Diaphragm Condenser Mics
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.24 (£30.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.