You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5-Piece Drums Microphones Kit -
DMH5XL
- Manufacturer:
- EIKON EIKON
- Manufacturer Part No:
- DMH5XL
- Order Code:
- MP35657
- Also Known As:
- GTIN UPC EAN: 8032496014706
Product Overview
- 1x DM12 (bass drum mic):
- Fast transient response
- Low frequency extension
- Designed to be used with bass drums, bass guitar cabs, tubas and other low frequency instruments
- Internal shock mount for reduced noise
- Weight: 320g
- 3x DM1 (drums/instruments mic):
- Frequency Response tailored for percussions, snare drums, toms and other instruments
- High gain before feedback
- Internal shock mount for reduced noise
- Hardened steel mesh grille
- Weight: 145g
- 1x CM602 (small condenser mic):
- Permanently polarised condenser capsule
- Light and rugged construction
- Particularly suited as overhead for drums and percussion, woodwinds, brass instruments, acoustic guitar
- Weight: 240g
- The kit also includes 3x mic holder and ABS carrying case
Applications
Audio, Broadcast, Business, Education, Hobby & Education, Music
Contents
1x DM12, 3x DM1, 1x CM602, 5x mic holder, 3x drum clip
Product Information
- :
- Cardioid
- :
- 50Hz
- :
- 18kHz
- :
- XLR
- :
- -
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £101.00 (£121.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.