You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150W Active Studio Subwoofer 10" -
EK10SW
- Manufacturer:
- EIKON EIKON
- Manufacturer Part No:
- EK10SW
- Order Code:
- LS05752
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8032496464198
- Technical Datasheet:
- EK10SW Datasheet
Product Overview
- 10" Vented subwoofer with PP cone
- 150W Class AB amplification
- EQ Response: 40Hz to 150Hz
- Inputs: L/R stereo XLR & 6.3mm jack
- Max. SPL: 110dB
- Outputs: L/R stereo balanced XLR, XLR balanced link
- Controls: Low-cut, Phase, Hi-cut, Level
- Power supply: 120/230V AC, 50/60Hz
- Construction: Vinyl laminated MDF cabinet with MDF front
- Dimensions (HxWxD): 365x330x365mm
- Weight: 33.7kg
Applications
Audio, Education, Hobby & Education, Music
Product Information
- :
- 40Hz
- :
- 150Hz
- :
- 365mm
- :
- 330mm
- :
- 365mm
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £196.94 (£236.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.