You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Super Lightweight Headset Condenser Microphone with Telescopic Boom with 3 Adaptors -
HCM08PRO
New- Manufacturer:
- EIKON EIKON
- Manufacturer Part No:
- HCM08PRO
- Order Code:
- MP35923
- Also Known As:
- GTIN UPC EAN: 8032496780786
Product Overview
- Very small size and super light-weight flexible miniature microphone
- 3.5mm permanently polarized condenser capsule
- Double wind screen system for use in theatre and speech applications
- 3 adaptors included (AD4SH-AD3SE-AD3AK), 3.5mm locking Jack plug, 3 Pin mini XLR and 4 Pin mini XLR
Product Information
- :
- Omnidirectional
- :
- 1.5kohm
- :
- 20Hz
- :
- 20kHz
- :
- 20dB
- :
- -
- :
- 1.2mm
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £61.50 (£73.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.