You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Headset Condenser Microphone with 3 Adaptors -
HCM12EK
New- Manufacturer:
- EIKON EIKON
- Manufacturer Part No:
- HCM12EK
- Order Code:
- MP35924
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8032496634799
Product Overview
- Pristine audio quality
- Lightweight and flexible
- Easy mounting to both the left and right
- Minimal visual impact
- 3 different adaptors for use with most popular wireless systems
Product Information
- :
- -
- :
- -
- :
- 20Hz
- :
- 18kHz
- :
- -
- :
- -
- :
- 1.2m
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £123.27 (£147.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.