You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Channel Headphone Amplifier -
HPAMP4
New- Manufacturer:
- EIKON EIKON
- Manufacturer Part No:
- HPAMP4
- Order Code:
- MP35926
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8032496920380
Product Overview
- Connectors: 2x RCA, 1x 1/4" JACK stereo, 1x 1/8" JACK stereo
- Inputs: 1x Stereo
- Input Impedance: 20kohm
- Max Input Level: +20dBu
- Connector: 4x 1/4" Jack stereo or 1/8" Jack stereo
- Outputs: 4x Headphones
- Max output (32 Ohm): 2x 100mW (each channel)
- Max output (600 Ohm): 2x 100mW (each channel)
- Load Impedance: minimum 16 ohm per channel
- Max. gain: +20dB (each channel)
- Distortion (THD): 0.02%
- Noise:
-98 dBu unweighted - Frequency Response: 20Hz to 20KHz (-3 dB)
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £48.85 (£58.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.