You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Professional Shotgun Cardioid/Hypercardioid Condenser Microphone - 

MFC81

MFC81 - Professional Shotgun Cardioid/Hypercardioid Condenser Microphone
MFC81 - Professional Shotgun Cardioid/Hypercardioid Condenser Microphone
MFC81 - Professional Shotgun Cardioid/Hypercardioid Condenser Microphone
MFC81 - Professional Shotgun Cardioid/Hypercardioid Condenser Microphone

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EIKON EIKON
Manufacturer Part No:
MFC81
Order Code:
MP35648
Also Known As:
GTIN UPC EAN: 8032496014720
Technical Datasheet:
MFC81   Datasheet
See all Technical Docs

Product Overview

The MFC81 is a shotgun condenser microphone for use in video recordings, lecterns or theatre applications. This microphone is extremely light and rugged and therefore ideal for mounting on video cameras or camcorders. It can be used for outdoor applications or in studios with fish pole booms or as a handheld mic. The electrostatic transducer element and the unidirectional polar response result in an excellent polar pattern with very high sensitivity of audio transmission.
  • Permanently polarised capsule
  • Switchable cardioid/unidirectional polar pattern
  • Switchable sensitivity for shotgun or handheld applications (OFF/NORMAL/TELE)
  • 48V Phantom power & battery operated (1x AA 1.5V)
  • Frequency response: 100Hz to 20kHz
  • Impedance: 1kΩ
  • Sensitivity: Short distance -45dB, long distance -38dB
  • Dimensions (HxDia): 360x21mmØ
  • Weight: 120g

Applications

Audio, Broadcast, Business, Education, Hobby & Education, Music

Product Information


:
Hypercardioid

:
1kohm

:
100Hz

:
20kHz

:
-45dB

:
XLR

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8032496014720

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£30.71 ( £36.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £30.71 (£36.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --