You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Channel PLL UHF Wireless Handheld / Belt-Pack Microphone System -
WM700DKIT
New- Manufacturer:
- EIKON EIKON
- Manufacturer Part No:
- WM700DKIT
- Order Code:
- MP35905
- Also Known As:
- GTIN UPC EAN: 8032496468455
Product Overview
- PLL –16 CH Selectable frequency Dual Channel wireless microphone system
- 32Khz Digital Tone Pilot
- New durable Painting Finishing
- Universal USB Power Adaptor
- 30 metre / 100 feet range
- 105 dB signal/ noise ratio
- Cardioid dynamic capsule
- Condenser headset with cardioid capsule and Lavalier
- Up to 4 frequency usable in the same location
- ABS carrying and storage case
Product Information
- :
- Cardioid
- :
- 832MHz
- :
- 50Hz
- :
- 15kHz
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £119.16 (£142.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.