You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Channel PLL UHF Wireless handheld / Beltpack Microphone System - 512MHz to 562MHz -
WM700DKITA
New- Manufacturer:
- EIKON EIKON
- Manufacturer Part No:
- WM700DKITA
- Order Code:
- MP35910
- Also Known As:
- GTIN UPC EAN: 8032496470922
Product Range Selector (WM700 Series)
See all from this product rangeProduct Overview
- PLL –16 CH Selectable frequency Dual Channel wireless microphone system
- 32KHz Digital Tone Pilot
- New durable Painting Finishing
- Universal USB Power Adaptor
- Frequency: 512MHz – 562MHz
- 30 metre / 100 feet range
- 105dB signal/ noise ratio
- Cardioid dynamic capsule
- Condenser headset with cardioid capsule and Lavalier
- Up to 4 frequency usable in the same location
- ABS carrying and storage case
Product Information
- :
- Cardioid
- :
- 562MHz
- :
- 50Hz
- :
- 15kHz
- :
- WM700 Series
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £110.00 (£132.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.