You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UHF Wireless Beltpack Microphone System -
WM700HA
New- Manufacturer:
- EIKON EIKON
- Manufacturer Part No:
- WM700HA
- Order Code:
- MP35907
- Also Known As:
- GTIN UPC EAN: 8032496470892
Product Range Selector (WM700 Series)
See all from this product rangeProduct Overview
- PLL –16 CH Selectable frequency wireless microphone system
- 32Khz Digital Tone Pilot
- New durable Painting Finishing
- Universal USB Power Adaptor
- Frequency response: 512MHz - 562MHz
- 30 metre/ 100 feet range
- 105dB signal/ noise ratio
- Condenser headset with cardioid capsule and Lavalier
- Up to 4 frequency usable in the same location for each Frequency band
- ABS carrying and storage case
Product Information
- :
- Cardioid
- :
- 562MHz
- :
- 50Hz
- :
- 15kHz
- :
- WM700 Series
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £74.16 (£88.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.