You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change Plus 18V 5.2Ah Power Tool Battery -
4511437
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- 4511437
- Order Code:
- TL20428
- Product Range
- Einhell - Power X-Change Batteries
- Also Known As:
- GTIN UPC EAN: 4006825616606
- Technical Datasheet:
- 4511437 Datasheet
Product Range Selector (Einhell - Power X-Change Batteries)
See all from this product rangeProduct Overview
- Universal usability for all Power X-Change rechargeable devices
- Increased performance due to advanced technology
- Maximum safety thanks to Einhells proactive battery management
- Longer battery life due to situation-specific charging cycles
- Zero self-discharge thanks to high-quality lithium-ion cells
- Monitoring of all parameters by state-of-the-art components
- Charge level can be checked at any time thanks to the 3-step LED
- Impact protection & good grip due to the rubber-coated housing
- Ergonomic handling thanks to optimised recessed handles
Product Information
- :
- 18V
- :
- Lithium Ion
- :
- 5.2Ah
- :
- Einhell Power X-Change Power Tools
- :
- Einhell - Power X-Change Batteries
- :
- 880g
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £54.12 (£64.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.