You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power X-Change Plus 18V 4Ah - 6Ah Multi-Ah Power Tool Battery - 

4511502

4511502 - Power X-Change Plus 18V 4Ah - 6Ah Multi-Ah Power Tool Battery
4511502 - Power X-Change Plus 18V 4Ah - 6Ah Multi-Ah Power Tool Battery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
4511502
Order Code:
TL23750
Also Known As:
GTIN UPC EAN: 4006825644210
Technical Datasheet:
4511502   Datasheet
See all Technical Docs

Product Range Selector (Einhell - Power X-Change Batteries)

See all from this product range

Product Overview

The Einhell 18V 4-6 Ah Multi-Ah PXC PLUS is a member of the multifunctional and completely interchangeable Power X-Change rechargeable battery system from Einhell. The Power X-Change rechargeable batteries can be used universally for supplying power and endurance to every cordless tool from the entire garden and workshop product family. The advantages to the customer are obvious: A single rechargeable battery and a single charger for all tools not only saves significant costs of buying, universal use also helps protect the environment and provides flexibility in the home and garden too. It also eliminates the untidiness and chaos of having different rechargeable batteries and chargers for each separate tool. Thanks to MULTI-Ah technology, both 6Ah pack for maximum running time or 4Ah pack which places less stress on the battery for up to three times the service life can be used for operation. The latest generation of lithium-ion cells deliver 100% more power for maximum power in every application. What is more, the PLUS technology stands for extra power for energy-intensive jobs. In addition, the high-quality rechargeable battery resists the memory effect and the self-discharging normally associated with batteries, to deliver constant high power. The 18 V 4-6Ah Multi-Ah Power X-Change PLUS is a high-end rechargeable battery from the Power X-Change family and is also suitable for TWIN-PACK use for 36V applications. The ABS process-controlled active battery management system has a microprocessor for permanently monitoring the battery parameters. It therefore ensures maximum safety, optimum tool performance, maximum operating time and a maximum service lifetime. The exact, current charge level can be checked on a digital display.
  • Universal usability for all Power X-Change rechargeable devices
  • Saving money, protecting the environment, and flexibility
  • Multi-Ah technology: 6Ah pack for max. charge level or 4Ah pack to protect the battery for 3x longer total lifetime
  • Charge level indicated precisely as % on the digital display
  • Latest cells deliver 100% more power for maximum performance
  • PLUS-technology: extra power for intensive operation
  • The ABS process-controlled battery management system stands for
  • Max. safety, optimum performance, operating time + lifetime
  • Freedom of cordless operation: No tangled cables and free working
  • High-quality Li-Ion cells means no memory effect,
  • Low self-discharge and high, constant power
  • Impact protection and good grip thanks to rubber-coated housing
  • Housing protected against dust, corrosion and mechanical damage
  • Suitable for TWIN-PACK use in power demanding 36V applications

Product Information


:
18V

:
Lithium Ion

:
6Ah

:
Einhell Power X-Change Power Tools

:
Einhell - Power X-Change Batteries

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4006825644210

23 In stock Need more?

???PF_PDP_RSP_SUP???

£57.47 ( £68.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £57.47 (£68.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --