You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power X-Change Plus 18V 4Ah Slimline Power Tool Battery - 

4511553

4511553 - Power X-Change Plus 18V 4Ah Slimline Power Tool Battery
4511553 - Power X-Change Plus 18V 4Ah Slimline Power Tool Battery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
4511553
Order Code:
TL23749
Also Known As:
GTIN UPC EAN: 4006825660869
Technical Datasheet:
4511553   Datasheet
See all Technical Docs

Product Range Selector (Einhell - Power X-Change Batteries)

See all from this product range

Product Overview

The Einhell 18 V 4Ah Power X-Change PLUS is part of Einhell's multifunctional and infinitely combinable Power X-Change battery system. The universal Power X-Change batteries supply all cordless tools in the entire product family in the garden and workshop sector with power and endurance. The advantages for customers are clear: with one battery and one charger for all devices, you not only save considerable costs on the purchase, its universal nature protects the environment and also offers flexibility in the home and garden. There is also no mess and chaos with a wide variety of batteries and chargers for each individual device. The latest generation of lithium-ion cells provides 100% more power for maximum performance in all applications, with a 13% more compact design and 12% weight reduction. The PLUS technology also means extra power for intensive work. In addition, the high-quality battery resists the memory effect and the self-discharge that usually occurs in batteries for constant, high power. The 18V 4Ah PXC PLUS is a high-end battery in the Power X-Change family and is also suitable for TWIN PACK use in 36V applications. The process-driven ABS active battery management system continuously monitors the battery settings using the integrated microprocessor. This ensures maximum safety, optimal device performance, maximum runtime and maximum service life. You can check the current charge status via the 3-stage LED indicator. The housing is resistant to dust, corrosion and mechanical influences thanks to its construction. The rubber coating gives the battery high impact protection and a good grip.
  • Universal usability for all Power X-Change rechargeable devices
  • Saving money, protecting the environment, and flexibility
  • Latest cells deliver 100% more power for maximum force and 13% more compact design as well as 12% lower weight
  • Plus-technology: extra power for intensive operation
  • The ABS process-controlled battery management system stands for
  • Max. safety, optimum performance, operating time + lifetime
  • Freedom of cordless operation: No tangled cables and free working
  • High-quality Li-Ion cells means no memory effect,
  • Low self-discharge and high, constant power
  • Current charge level indicated by 3-stage LED display
  • Impact protection and good grip thanks to rubber-coated housing
  • Housing protected against dust, corrosion and mechanical damage
  • Suitable for Twin-Pack use in power demanding 36V applications

Product Information


:
18V

:
Lithium Ion

:
4Ah

:
Einhell Power X-Change Power Tools

:
Einhell - Power X-Change Batteries

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4006825660869

8 In stock Need more?

???PF_PDP_RSP_SUP???

£38.74 ( £46.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £38.74 (£46.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --