You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change Plus 18V 5Ah - 8Ah Multi-Ah Power Tool Battery -
4511600
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- 4511600
- Order Code:
- TL23751
- Also Known As:
- GTIN UPC EAN: 4006825665055
- Technical Datasheet:
- 4511600 Datasheet
Product Range Selector (Einhell - Power X-Change Batteries)
See all from this product rangeProduct Overview
- Universal usability for all Power X-Change rechargeable devices
- Multi-Ah technology: 8Ah battery for max. Capacity or 5Ah battery
- Newest cells: more power with a more compact, lighter design
- Exact display of the charge status in % via the digital display
- Plus technology: more power for intensive work
- Battery management system (ABS) for optimal battery monitoring
- Best performance, safety, durability and service life thanks to ABS
- No memory effect thanks to high-quality Li-ion cells
- Low self-discharge and high, constant power
- High impact protection and good grip thanks to rubberised housing
- Recessed handle for convenient removal
- Housing protected against dust and corrosion
- Housing protected against dust, corrosion and mechanical damage
- Suitable for TWIN-PACK use in power demanding 36V applications
Product Information
- :
- 18V
- :
- Lithium Ion
- :
- 8Ah
- :
- Einhell Power X-Change Power Tools
- :
- Einhell - Power X-Change Batteries
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £83.29 (£99.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.