You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V 2.5Ah Battery & High Speed Charger Starter Kit -
4512097
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- 4512097
- Order Code:
- TL22279
- Product Range
- Einhell - Power X-Change Batteries
- Also Known As:
- GTIN UPC EAN: 4006825646962
- Technical Datasheet:
- 4512097 Datasheet
Product Range Selector (Einhell - Power X-Change Batteries)
See all from this product rangeProduct Overview
- Universal usability for all Power X-Change rechargeable devices
- Saving money, protecting the environment, and flexibility
- Battery features:
- The ABS process-controlled battery management system stands for max. safety, optimum performance, operating time + lifetime
- Freedom of cordless operation: No tangled cables and free working
- High-quality Li-Ion cells means no memory effect
- Low self-discharge and high, constant power
- Current charge level indicated by 3-stage LED display
- Trough handle for easy removal
- Housing protected against dust, corrosion and mechanical damage
- Suitable for Twin Pack use in power demanding 36V applications
- Charger features:
- Extremely space-saving thanks to compact design
- Quick-charge technology ensures short charging times
- Permanent battery monitoring for optimum charging
- Refresh mode allows deeply discharged batteries to be reactivated
- Maximum safety due to intelligent charge management
- Current information on 6-stage status LED display
- Integrated suspension eyelets for user-friendly wall-mounting
Contents
18V 2.5Ah Power X-Change Battery & High-Speed Battery Charger
Product Information
- :
- 18V
- :
- Lithium Ion
- :
- 2.5Ah
- :
- Einhell Power X-Change Power Tools
- :
- Einhell - Power X-Change Batteries
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.48 (£26.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.