You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change Agillo 20cm/30cm 18V Li-Ion Cordless Brush Cutter / Strimmer - Bare Unit -
AGILLO 18/200
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- AGILLO 18/200
- Order Code:
- SI19411
- Product Range
- Einhell - Power X-Change Trimmers
- Also Known As:
- GTIN UPC EAN: 4006825651300
- Technical Datasheet:
- AGILLO 18/200 Datasheet
Product Range Selector (Einhell - Power X-Change Trimmers)
See all from this product rangeProduct Overview
- Member of the Power X-Change family, 1x 18V battery necessary
- Front-Motor: Perfect power transmission and weight balance
- Universal adjustable twin handle (bike handle)
- Split shaft for easy transport and space saving storage
- Solid single line bump feed spool for high grass and weeds
- High-quality 3-teeth blade for undergrowth and scrub
- Spindle-lock system for easy change of cutting equipment
- High-quality comfort carrying belt for perfect handling
- Integrated wall holder - easy and safe storage
- Softgrip for ergonomic operation
- Shaft made of aluminium for tireless working
- Speed electronics ensure proper power for every application
- Max. Speed: 7500 min^-1
- Cutting Width (Knife): 20cm
- Cutting Width (Spool): 30cm
- Thread Length: 8m
- Thread Diameter: 2mm
- Spool Type: Single line
Contents
Brush Cutter, Cutting Knife, 8m Line Spool & Carrying Belt
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 18V
- :
- 30cm
- :
- Einhell - Power X-Change Trimmers
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £115.99 (£139.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.