You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1100W Car Polisher & Sander 230V -
CC-PO 1100/1 E
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- CC-PO 1100/1 E
- Order Code:
- TL21184
- Product Range
- Einhell - Car Polishers
- Also Known As:
- GTIN UPC EAN: 4006825614169
Product Range Selector (Einhell - Car Polishers)
See all from this product rangeProduct Overview
- 2-in-1 Product: Polishing and grinding/sanding with a single tool
- Electronic speed control via LCD
- Spindle locking system for easy attachment of the polishing disk
- Hook-and-loop fastener for changing the attachments quickly
- Power: 1100W
- Idle Speed: 1000 min^-1 - 3500 min^-1
- Diameter of Sanding Plate: 180mm
- Diameter of Sanding Disc: 180mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Polisher, Foam Plastic Pad, 2x Synthetic Polishing Pad, 2x 60G Sanding Paper, 2x 80G Sanding Paper, 2x 120G Sanding Paper & Plastic Case
Product Information
- :
- Orbital
- :
- 1100W
- :
- 230V
- :
- -
- :
- -
- :
- -
- :
- Einhell - Car Polishers
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £54.27 (£65.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























