You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Li-Ion Cordless Car Polisher - Bare Unit -
CE-CB 18/254 LI SOLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- CE-CB 18/254 LI SOLO
- Order Code:
- TL21183
- Product Range
- Einhell - Car Polishers
- Also Known As:
- GTIN UPC EAN: 4006825626599
- Technical Datasheet:
- CE-CB 18/254 LI SOLO Datasheet
Product Range Selector (Einhell - Car Polishers)
See all from this product rangeProduct Overview
- A member of the Power X-Change family
- Handy and robust polishing machine
- On/Off switch for an optimum of control and safety
- Overload protection for secure application
- Softgrip for comfortable operation and a perfectly firm hold
- Rotation Speed: 2500 min^-1
- Diameter: 254mm
Contents
Car Polisher, 1x Textile Polishing Bonnet & 1x Synthetic Polishing Bonnet
Footnotes
Product Information
- :
- Einhell - Car Polishers
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £38.94 (£46.73) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























