You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Li-Ion Cordless Car Air Compressor - Bare Unit -
CE-CC 18 LI-SOLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- CE-CC 18 LI-SOLO
- Order Code:
- TL23741
- Product Range
- Einhell - Air Compressors
- Also Known As:
- GTIN UPC EAN: 4006825658309
- Technical Datasheet:
- CE-CC 18 LI-SOLO Datasheet
Product Range Selector (Einhell - Air Compressors)
See all from this product rangeProduct Overview
- Member of the Power X-Change family, 1x18V battery necessary
- Ideal for inflating car tyres, cycle tyres and balls
- Digital pressure display for quick and easy reading
- Choose between bar, psi and kpa at the press of a button
- Simple setting of the required pressure up to max. 11 bar
- Automatic switch-off upon reaching the set pressure
- Manual pumping possible without preselection
- Integrated storage holder for the 3-piece inflation adapter set
- 60cm Compressed air hose with tyre valve for flexible reach
- Ergonomic handle for greater comfort during use
- Supplied without battery and charger (available separately)
- Air Flow Rate at 0 Bar: 12 L/min, Air Flow Rate at 4 Bar: 10 L/min, Air Flow Rate at 7 Bar: 8 L/min
- Length of Included Pressure Hose: 0.6m
Contents
Air Compressor & 3 Piece Inflation Adapter Set
Footnotes
Product Information
- :
- -
- :
- -
- :
- 159psi
- :
- -
- :
- Einhell - Air Compressors
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.95 (£47.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.