You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Li-Ion Cordless Car Polisher & Sander - Bare Unit -
CE-CP 18/180 LI SOLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- CE-CP 18/180 LI SOLO
- Order Code:
- TL21185
- Product Range
- Einhell - Car Polishers
- Also Known As:
- GTIN UPC EAN: 4006825638998
- Technical Datasheet:
- CE-CP 18/180 LI SOLO Datasheet
Product Range Selector (Einhell - Car Polishers)
See all from this product rangeProduct Overview
- A member of the Power X-Change family
- Einhell brushless electric motor
- 2-in-1 Product: Polishing and grinding/sanding with a single tool
- Electronic speed control via LCD
- Ergonomic handle for an optimum hold and controlled operation
- Slimline design with ergonomic softgrip surfaces
- Hook-and-loop fastener for changing the attachments quickly
- Spindle locking system for easy attachment of the polishing disk
- Large polishing disk with 180mm diameter for speedy progress
- Rotation Speed: 500 min^-1 - 3000 min^-1
- Diameter of Sanding Plate: 180mm
Contents
Polisher, 1x Foam Attachment, 1x Synthetic Polishing Hood & 3x Grinding Discs
Footnotes
Product Information
- :
- Orbital
- :
- -
- :
- -
- :
- 18V
- :
- -
- :
- Li-Ion
- :
- Einhell - Car Polishers
- :
- UK
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £89.96 (£107.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.