You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Tool Case with Foam Inlay - 400mm x 550mm x 150mm -
E-BOX M55/40, CASE
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- E-BOX M55/40, CASE
- Order Code:
- SG33947
- Product Range
- Einhell - Power Tool Cases
- Also Known As:
- GTIN UPC EAN: 4006825631739
- Technical Datasheet:
- E-BOX M55/40, CASE Datasheet
Product Range Selector (Einhell - Power Tool Cases)
See all from this product rangeProduct Overview
- Case for the universal storage of tools and accessories
- Soft foam inner lining for transporting without scratching
- Splash-proof design for safe storage
- Ergonomic handle for carrying comfortably
- Maximum load capacity up to 30kg possible
- Internal dimensions (HxWxD): 327mm x 510mm x 124mm
- External Dimensions (HxWxD): 400mm x 550mm x 150mm
Footnotes
Product Information
- :
- -
- :
- 400mm
- :
- 550mm
- :
- 150mm
- :
- Einhell - Power Tool Cases
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £34.79 (£41.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.