You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18cm 18V 1x 2.5Ah Li-Ion Robotic Automatic Lawn Mower Kit -
FREELEXO 500
New- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- FREELEXO 500
- Order Code:
- SI20813
- Also Known As:
- GTIN UPC EAN: 4006825682359
- Technical Datasheet:
- FREELEXO 500 Datasheet
Product Overview
- Brushless motor – more power and longer running time
- Brushless – 10-year warranty on motor after registration
- Designed for gardens up to approx. 500 m²
- Settings can be adjusted from app over Bluetooth or Wi-Fi
- Control from anywhere thanks to home network connection
- Over-the-Air: Updates via Wi-Fi without USB stick
- Programmable mowing times (down to the minute)
- Intuitive operation via keypad with LED display
- Safety sensors: Shock, Tilt and Lift Sensors
- PIN code for theft protection
- Spot-mowing: targeted mowing of specific areas
- Second Area: Mowing programme for secondary areas
- Multi-area: Mowing complex, irregularly shaped gardens
- Automatic return to charging station and start charging
- Infinitely variable cutting height adjustment from 30 mm to 60 mm
- Suitable for gradients of up to 35%
- Incl. 1x Power X-Change 2.5Ah battery
- Incl. installation equipment for 500m² of lawn area
- Incl. 130m boundary wire and 190x fastening pegs
- Incl. 3x spare blades and 4x connection blocks
Contents
Robot Lawn Mower, 2.5Ah Battery, Charging Station, 310m Wire, 190x Fastening Hooks, 3x Blades & 4x Connecting blocks
Product Information
- :
- Cordless
- :
- 18cm
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £308.28 (£369.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























