You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 50cm 17mm Gap 18V Li-Ion Cordless Hedge Trimmer - Bare Unit -
GC-CH 18/50 LI-SOLO
New- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GC-CH 18/50 LI-SOLO
- Order Code:
- SI20815
- Also Known As:
- GTIN UPC EAN: 4006825664522
- Technical Datasheet:
- GC-CH 18/50 LI-SOLO Datasheet
Product Overview
- Member of the Power X-Change family; 1x18V batteries required (not included)
- Small and handy
- Low weight for comfortable working
- Blades made from laser-cut and diamond-ground steel
- Rotating rear handle
- Metal gearbox for long running times
- 2-hand safety switch
- Aluminium blade cover
- Impact protection with holder for wall mounting
- Sturdy quiver for storage and transport
- Supplied without a battery or charger (sold separately)
- Cutting Lenth: 50cm
- Teeth Spacing: 17mm
Contents
Hedge Trimmer & Blade Cover
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 55cm
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £58.31 (£69.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.