You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power X-Change 24cm 18V 2Ah Li-Ion Cordless Grass Trimmer Kit - 

GC-CT 18/24 LI-KIT

GC-CT 18/24 LI-KIT - Power X-Change 24cm 18V 2Ah Li-Ion Cordless Grass Trimmer Kit
GC-CT 18/24 LI-KIT - Power X-Change 24cm 18V 2Ah Li-Ion Cordless Grass Trimmer Kit
GC-CT 18/24 LI-KIT - Power X-Change 24cm 18V 2Ah Li-Ion Cordless Grass Trimmer Kit
GC-CT 18/24 LI-KIT - Power X-Change 24cm 18V 2Ah Li-Ion Cordless Grass Trimmer Kit
GC-CT 18/24 LI-KIT - Power X-Change 24cm 18V 2Ah Li-Ion Cordless Grass Trimmer Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
GC-CT 18/24 LI-KIT
Order Code:
SI19408
Also Known As:
GTIN UPC EAN: 4006825654332
See all Technical Docs

Product Range Selector (Einhell - Power X-Change Trimmers)

See all from this product range

Product Overview

The Einhell GC-CT 18/24 Li cordless grass trimmer makes brisk work of tidying up the garden and lawns with corners and edges. It gets your garden trimmed quickly and comfortably, with complete flexibility. The cordless grass trimmer is a high-performance member of the Power X-Change series. The rechargeable batteries from the system family can be used in every tool from the system series from the garden and workshop range. The grass trimmer is equipped with the Flower Guard from Einhell. This provides effective protection against damage for flowers and ornamental plants. The infinitely adjustable, telescopic long handle is adjustable to the exact requirements of the home gardener and therefore contributes to tireless working. With a blade speed of 8500 rpm, the cordless grass trimmer is a powerful, well-equipped helper for keeping vegetation on lawns, grounds and hard-to-reach areas in the garden in trim. The blade has a cutting width of 24cm.
  • The cordless grass trimmer is a high-performance member of the Power X-Change series
  • Telescopic long handle, infinitely adjustable
  • User-friendly two-hand operation thanks to additional handle
  • Flower guard - Protecting plants or trees
  • Cutting Width of Knife: 24cm
  • Revolutions of Knife: 8500 rpm
  • Max. Running Time: 55 min
  • Charging Time: 40 min

Contents

Grass Trimmer, 2Ah Battery, Charger & 20x Plastic Blades

Product Information


:
Cordless

:
18V

:
24cm

:
Einhell - Power X-Change Trimmers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4006825654332

19 In stock Need more?

???PF_PDP_RSP_SUP???

£62.46 ( £74.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £62.46 (£74.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --