You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
57cm 46L Garden Push Roller -
GC-GR 57
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GC-GR 57
- Order Code:
- SI18197
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4006825627404
Product Overview
- Coated metal roller
- Side filler (for water and sand) with cap
- Dirt wiper, bilateral adjustable
- Material Thickness of the Roller: 1.5mm
- Roller Width: 57cm
- Roller Diameter: 32cm
- Max. Filling Capacity: 46L
Product Information
- :
- Manual
- :
- 57cm
- :
- -
Technical Documents (0)
Also Known As
7 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.95 (£59.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.