You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30cm 16L Manual Push Lawn Mower -
GC-HM 300
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GC-HM 300
- Order Code:
- SI19271
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4006825651942
- Technical Datasheet:
- GC-HM 300 Datasheet
Product Overview
- Mowing spindle with ball bearings and 5 high-grade steel blades
- 4-steps adjustable cutting height 13-37 mm
- Detachable 16 l grass basket
- Bended handle providing perfect ergonomics
- Parking position assuring safe and easy storage
- Plastic roller Ø 45 mm
- Wide wheels exert less stress on the lawn
- Recommended for lawn areas up to 150m²
- Cutting Height Adjustment: 4 Settings / 13-37mm
- Mowing Spindle Diameter: 125mm
- Number of Mowing Knives: 5 Pieces
- Capacity of Catch Bag: 16L
- Wheels Diameter: 215mm
Product Information
- :
- Manual
- :
- 30cm
- :
- -
Technical Documents (2)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £45.78 (£54.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























