You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change Agillo 25cm/30cm 36V Li-Ion Cordless Brush Cutter / Strimmer - Bare Unit -
GE-CB 36/255 LI-AGILLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GE-CB 36/255 LI-AGILLO
- Order Code:
- SI18639
- Product Range
- Einhell - Power X-Change Trimmers
- Also Known As:
- GTIN UPC EAN: 4006825629583
- Technical Datasheet:
- GE-CB 36/255 LI-AGILLO Datasheet
Product Range Selector (Einhell - Power X-Change Trimmers)
See all from this product rangeProduct Overview
- Member of the Power X-Change family, 2x 18V batteries necessary
- Einhell Brushless Motor
- Front-Motor: Perfect power transmission and weight balance
- Electronic speed control
- Universal adjustable twin handle (bike handle)
- Split shaft for easy transport and space saving storage
- Single line spool with automatic jog system
- High-quality 3-teeth blade
- Spindle-lock system for easy change of cutting equipment
- High-quality comfort carrying belt
- Wall holder
- Softgrip for ergonomic operation
- Shaft made of aluminium for tireless working
- Max Speed: 6300 min^-1
- Length: 190cm
- Cutting Width (Knife): 25.5cm
- Cutting Width (Spool): 30cm
- Thread Length: 8m
- Thread Diameter: 2mm
Contents
Cutting Knife, 8m Line Spool & Carrying Belt
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 36V
- :
- 25/30cm
- :
- Einhell - Power X-Change Trimmers
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £133.28 (£159.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.