You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

7" (180mm) Power X-Change 18V Li-Ion Cordless Portable Fan - Bare Unit - 

GE-CF 18/2200 LI

GE-CF 18/2200 LI - 7" (180mm) Power X-Change 18V Li-Ion Cordless Portable Fan - Bare Unit
GE-CF 18/2200 LI - 7" (180mm) Power X-Change 18V Li-Ion Cordless Portable Fan - Bare Unit
GE-CF 18/2200 LI - 7" (180mm) Power X-Change 18V Li-Ion Cordless Portable Fan - Bare Unit
GE-CF 18/2200 LI - 7" (180mm) Power X-Change 18V Li-Ion Cordless Portable Fan - Bare Unit
GE-CF 18/2200 LI - 7" (180mm) Power X-Change 18V Li-Ion Cordless Portable Fan - Bare Unit
GE-CF 18/2200 LI - 7" (180mm) Power X-Change 18V Li-Ion Cordless Portable Fan - Bare Unit
GE-CF 18/2200 LI - 7" (180mm) Power X-Change 18V Li-Ion Cordless Portable Fan - Bare Unit
GE-CF 18/2200 LI - 7" (180mm) Power X-Change 18V Li-Ion Cordless Portable Fan - Bare Unit
GE-CF 18/2200 LI - 7" (180mm) Power X-Change 18V Li-Ion Cordless Portable Fan - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
GE-CF 18/2200 LI
Order Code:
TL23755
Product Range
-
Also Known As:
GTIN UPC EAN: 4006825665253
Technical Datasheet:
GE-CF 18/2200 LI   Datasheet
See all Technical Docs

Product Overview

The Einhell cordless fan GE-CF 18/2200 Li is a breath of fresh air: The cordless device makes things happen and can be used anywhere, ensuring ideal air supply or distribution of air flows. The fan is a member of the Power X-Change family; the battery can be flexibly combined with more than 200 Einhell devices – whether from the field of tools or gardening. The cordless fan is compact and portable and is therefore intended for both outdoor and indoor use. The adjustment on the fan head is infinitely variable. Thanks to numerous fastening options, use is universal – whether on the terrace or balcony, in the study or kitchen, or in the workshop. There are three stages for adjusting the air flow. Up to 18 hours of battery life possible with a 5.2Ah PXC battery. Delivery does not include battery or charger. These are available separately, e.g. as a practical Einhell starter kit.
  • Member of the Power X-Change family, 1x 18V battery required
  • Compact, portable cordless fan for indoor and outdoor use
  • Continuous adjustment of the fan head
  • Universal use thanks to numerous fastening options
  • 3 Levels for adjusting the air flow
  • Up to 18 hours of runtime with a 5.2Ah PXC battery
  • Supplied without a battery or charger (sold separately)
  • Fan Wheel Diameter: 180mm
  • Max. Running Time Per Battery Charge - Speed Level 1 (5.2Ah): 1080 min
  • Max. Speed: 2200 min^-1
  • Speed (Level 1): 1200 min^-1, Speed (Level 2): 1700 min^-1, Speed (Level 3): 2200 min^-1

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
-

:
-

:
180mm

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4006825665253

9 In stock Need more?

???PF_PDP_RSP_SUP???

£33.28 ( £39.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £33.28 (£39.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --