You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Li-Solo Cordless Pedestal Fan - Bare Unit -
GE-CF 18/320 P LI-SOLO
New- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GE-CF 18/320 P LI-SOLO
- Order Code:
- TL24562
- Also Known As:
- GTIN UPC EAN: 4006825679298
Product Overview
- Member of the Power X-Change family, 1x 18V battery required (not supplied)
- Brushless motor – more power and longer running time
- Brushless – 10-year motor guarantee after registration
- Compact, portable cordless fan for indoor and outdoor use
- Height adjustable from 425 mm to 725 mm
- Tilting fan head with automatic swivel function
- Ø 320mm fan wheel
- 4 Levels for adjusting the air flow
- Whisper-quiet operation with timer function up to 8 hours
- Sturdy base prevents tipping over
- Delivered without battery and charger (available separately)
Footnotes
Product Information
- :
- -000V
- :
- -
- :
- 320mm
- :
- -000mm
- :
- -
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £64.12 (£76.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.