You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 52cm 15mm Gap 18V 2Ah Li-Ion Cordless Hedge Trimmer Kit -
GE-CH 1846 LI-KIT
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GE-CH 1846 LI-KIT
- Order Code:
- SI18174
- Product Range
- Einhell - Power X-Change Hedge Trimmers
- Also Known As:
- GTIN UPC EAN: 4006825615432
- Technical Datasheet:
- GE-CH 1846 LI-KIT Datasheet
Product Range Selector (Einhell - Power X-Change Hedge Trimmers)
See all from this product rangeProduct Overview
- 2-Hand safety switch with electric Stop
- Battery charge level indicator with 3 LEDs
- Cordless, hassle free - no danger of cutting the cord
- Batteries can be used for other Power X-Change products
- Cutting Rate: 2,200/min
- Cut Length: 46cm
- Blade Length: 52cm
Contents
Hedge Trimmer, 2Ah Power X-Change Battery & Fast Charger
Product Information
- :
- Cordless
- :
- 18V
- :
- 52cm
- :
- Einhell - Power X-Change Hedge Trimmers
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £85.80 (£102.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.