You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power X-Change 62cm 18mm Gap 18V Cordless Li-Ion Hedge Trimmer - Bare Unit - 

GE-CH 1855/1 LI

GE-CH 1855/1 LI - Power X-Change 62cm 18mm Gap 18V Cordless Li-Ion Hedge Trimmer - Bare Unit
GE-CH 1855/1 LI - Power X-Change 62cm 18mm Gap 18V Cordless Li-Ion Hedge Trimmer - Bare Unit
GE-CH 1855/1 LI - Power X-Change 62cm 18mm Gap 18V Cordless Li-Ion Hedge Trimmer - Bare Unit
GE-CH 1855/1 LI - Power X-Change 62cm 18mm Gap 18V Cordless Li-Ion Hedge Trimmer - Bare Unit
GE-CH 1855/1 LI - Power X-Change 62cm 18mm Gap 18V Cordless Li-Ion Hedge Trimmer - Bare Unit
GE-CH 1855/1 LI - Power X-Change 62cm 18mm Gap 18V Cordless Li-Ion Hedge Trimmer - Bare Unit
GE-CH 1855/1 LI - Power X-Change 62cm 18mm Gap 18V Cordless Li-Ion Hedge Trimmer - Bare Unit
GE-CH 1855/1 LI - Power X-Change 62cm 18mm Gap 18V Cordless Li-Ion Hedge Trimmer - Bare Unit
GE-CH 1855/1 LI - Power X-Change 62cm 18mm Gap 18V Cordless Li-Ion Hedge Trimmer - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
GE-CH 1855/1 LI
Order Code:
SI18633
Product Range
Einhell - Power X-Change Hedge Trimmers
Also Known As:
GTIN UPC EAN: 4006825615937
Technical Datasheet:
GE-CH 1855/1 LI   Datasheet
See all Technical Docs

Product Range Selector (Einhell - Power X-Change Hedge Trimmers)

See all from this product range

Product Overview

The GE-CH 1855/1 Li cordless hedge trimmer is a very efficient tool which provides good service for the trimming of hedges, shrubs and bushes on large grounds and allotments where there is no connection to the electric power grid. For a long service life the gearing is made of metal, for clean cutting results the blades are made of laser-cut and diamond-ground steel.
  • Blades made of laser-cut and diamond-ground steel
  • Adjustable additional handle
  • Swivel handle
  • Metal gearing for a long life
  • Two-hand safety switch
  • Aluminium cover over cutters
  • Shock guard with holder for wall mount
  • Sturdy cutter guard for storage and transportation
  • Blade Length: 62cm
  • Cutting Length: 55cm
  • Spacing Between Teeth: 18mm
  • Cuts per minute: 2200 min^-1

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
Cordless - Bare Unit

:
18V

:
62cm

:
Einhell - Power X-Change Hedge Trimmers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4006825615937

7 In stock Need more?

???PF_PDP_RSP_SUP???

£62.79 ( £75.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £62.79 (£75.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --