You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 61cm 26mm Gap 36V Li-Ion Cordless Hedge Trimmer - Bare Unit -
GE-CH 36/61 LI-SOLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GE-CH 36/61 LI-SOLO
- Order Code:
- SI20431
- Also Known As:
- GTIN UPC EAN: 4006825662382
- Technical Datasheet:
- GE-CH 36/61 LI-SOLO Datasheet
Product Range Selector (Einhell - Power X-Change Hedge Trimmers)
See all from this product rangeProduct Overview
- Member of the Power X-Change family; 2x18V batteries required
- Blades made from laser-cut and diamond-ground steel
- Ergonomic, narrow front handle with micro switch
- Metal gearbox for a long service life
- Cuttings collector
- Aluminium blade cover
- Impact protection with holder for wall mounting
- Sturdy quiver for storage and transport
- Supplied without a battery or charger (sold separately)
- Cutting Length: 61cm
- Teeth Spacing: 26mm
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 36V
- :
- 61cm
- :
- Einhell - Power X-Change Hedge Trimmers
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £95.80 (£114.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.