You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V 2Ah Li-Ion Cordless Leaf Blower Kit -
GE-CL 18 LI-E KIT
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GE-CL 18 LI-E KIT
- Order Code:
- SI18177
- Product Range
- Einhell - Power X-Change Blowers
- Also Known As:
- GTIN UPC EAN: 4006825615449
Product Range Selector (Einhell - Power X-Change Blowers)
See all from this product rangeProduct Overview
- Battery system - Power X-Change
- Battery charge level indicator with 3 LEDs
- Battery can be used for other Power X-Change products
- System high-speed charger included
- Electronic speed control
- Softgrip for user-friendly operation
- Small and easy to handle
- Low weight
- Strong blow-air velocity with 210km/h
Contents
Leaf Blower, 2Ah Battery & Fast Charger
Product Information
- :
- Cordless
- :
- -
- :
- -
- :
- 18V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 1760l/min
- :
- 490mm
- :
- 155mm
- :
- 1.73kg
- :
- Einhell - Power X-Change Blowers
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £64.12 (£76.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.