You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 30cm 18V 3Ah Li-Ion Cordless Lawn Mower Kit -
GE-CM 18/30 KIT
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GE-CM 18/30 KIT
- Order Code:
- SI19407
- Also Known As:
- GTIN UPC EAN: 4006825629163
- Technical Datasheet:
- GE-CM 18/30 KIT Datasheet
Product Range Selector (Einhell - Power X-Change Lawn Mowers)
See all from this product rangeProduct Overview
- Battery capacity indicator with 3 LEDs
- System charger included
- Einhell Brushless Motor
- Axial cutting height adjustment, 3 levels
- Long handle folding
- Integrated carry-handle for easy transport
- Grass protecting, large wheels
- High quality, blow tough plastic housing
- Recommended for lawn areas up to 150m²
- Idle Speed: 3300 min^-1
- Cutting Width: 30cm
- Capacity: 25L
Contents
Lawn Mower, 3Ah Battery & Charger
Product Information
- :
- Cordless
- :
- 30cm
- :
- Einhell - Power X-Change Lawn Mowers
Technical Documents (2)
Also Known As
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £130.79 (£156.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.