You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 32cm 18V Li-Ion Cordless Lawn Mower - Bare Unit -
GE-CM 18/32 LI-SOLO
New- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GE-CM 18/32 LI-SOLO
- Order Code:
- SI20811
- Also Known As:
- GTIN UPC EAN: 4006825645712
- Technical Datasheet:
- GE-CM 18/32 LI-SOLO Datasheet
Product Overview
- Brushless motor - more power and longer running time
- PurePOWER Brushless - 10 years motor warranty after registration
- Axial cutting height adjustment, 3 levels (30-70mm)
- Long handle folding - space saving storage
- Integrated carry-handle for easy transport
- Grass protecting, large wheels
- High quality, blow tough plastic housing
- Recommended for lawn areas up to 250 m²
- Recommendation for optimum results: 2,5Ah battery & higher
- Supplied without battery and charger (available separately)
- Member of the Power X-Change family, 1x 18V battery required (not included)
- Collecting Box Capacity: 25L
Footnotes
Product Information
- :
- Cordless
- :
- 32cm
Technical Documents (1)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £87.45 (£104.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.