You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 36cm 36V 2x 4Ah Li-Ion Cordless Lawn Mower Kit -
GE-CM 36/36 LI (2X4,0AH)
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GE-CM 36/36 LI (2X4,0AH)
- Order Code:
- SI20508
- Also Known As:
- GTIN UPC EAN: 4006825645835
- Technical Datasheet:
- GE-CM 36/36 LI (2X4,0AH) Datasheet
Product Overview
- Member of the Power X-Change family, 2x 18V battery required
- Brushless motor - more power and longer running time
- PurePOWER Brushless - 10 years motor warranty after registration
- Battery capacity indicator with 3 LEDs
- Accu can be used for all the tools in the Power X-Change family
- Central cutting height adjustment, 6 levels
- Height-adjustable long handle with 3 settings
- Long handle folding
- Integrated carry-handle for easy transport
- Highwheeler
- Filling level indication from the grass collection box
- High quality, blow tough plastic housing
- Recommended for lawn areas up to 400m²
- Incl. 2x Power X-Change system batteries (4,0Ah)
- Two Power X-Change system chargers included
- Cutting Height: 25mm - 75mm
Contents
Lawn Mower, 2x 18V 4Ah Batteries & 2x Chargers
Product Information
- :
- Cordless
- :
- 36cm
- :
- -
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £216.61 (£259.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.