You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 33cm 18V Li-Ion Cordless Ergo Grass Trimmer - Bare Unit -
GE-CT 18/33 LI E-SOLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GE-CT 18/33 LI E-SOLO
- Order Code:
- SI20433
- Also Known As:
- GTIN UPC EAN: 4006825671186
- Technical Datasheet:
- GE-CT 18/33 LI E-SOLO Datasheet
Product Range Selector (Einhell - Power X-Change Trimmers)
See all from this product rangeProduct Overview
- Member of the Power X-Change family, 1x 18V battery required
- Optimum cutting results due to powerful thread technology
- Speed control for controlled cuts
- Individually adjustable additional handle for two-handed guidance
- Lightweight and separable aluminium guide bar
- Flowerguard protects other plants
- Carrying strap for back-friendly work
- Thread spool with automatic jog for fast thread tracking
- Steel frame for effective battery protection
- Supplied without battery and charger (sold separately)
- Cutting Width (Trimmer Line): 33cm
- Idle Speed Max: 7000 min^-1
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 18V
- :
- 33cm
- :
- Einhell - Power X-Change Trimmers
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £81.57 (£97.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.