You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 24cm 18V 2Ah Li-Ion Cordless Grass Trimmer Kit -
GE-CT 18 LI KIT (1X2,0AH)
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GE-CT 18 LI KIT (1X2,0AH)
- Order Code:
- SI20432
- Also Known As:
- GTIN UPC EAN: 4006825615418
- Technical Datasheet:
- GE-CT 18 LI KIT (1X2,0AH) Datasheet
Product Range Selector (Einhell - Power X-Change Trimmers)
See all from this product rangeProduct Overview
- Infinitely adjustable second handle
- Telescopic long handle, infinitely adjustable
- Motor head rotateable +/- 90° for vertical surfaces + lawn edges
- Motor head tiltable at 5 settings - versatile working
- Flower guard - protecting flowers and trees against damage
- Compartment for 20 blades integrated in second handle
- Incl. 20 plastic blades
- Softgrip - perfect comfort
- Supplied with 2Ah PXC battery and high-speed charger
- Cutting Width (Plastic Blade): 24cm
- Idle Speed Max: 8500 min^-1
Contents
Grass Trimmer, 2Ah Battery, Charger & 20x Plastic Blades
Product Information
- :
- Cordless
- :
- 18V
- :
- 24cm
- :
- Einhell - Power X-Change Trimmers
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £65.78 (£78.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.