You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 30cm 36V Li-Ion Cordless Lawn Trimmer - Bare Unit -
GE-CT 36/30 LI E-SOLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GE-CT 36/30 LI E-SOLO
- Order Code:
- SI18636
- Also Known As:
- GTIN UPC EAN: 4006825629187
- Technical Datasheet:
- GE-CT 36/30 LI E-SOLO Datasheet
Product Range Selector (Einhell - Power X-Change Trimmers)
See all from this product rangeProduct Overview
- Member of the Power X-Change family, 2x18V batteries necessary
- Infinitely adjustable second handle
- Electronic speed control
- Shaped long handle made of aluminium for tireless working
- With split shaft for easy transport and space-saving storage
- Single line spool with automatic jog system
- Comfortable carrying belt
- Flower Guard ensures the necessary safe distance from flowers
- Wall holder
- Revolutions of Thread: 9000 rpm
- Thread Diameter: 2mm
- Thread Length: 800cm
- Cutting Width of Thread: 30cm
Contents
Carrying Belt
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 36V
- :
- 30cm
- :
- Einhell - Power X-Change Trimmers
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £79.13 (£94.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.