You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V 3Ah Li-Ion Cordless Pole Pruner / Hedge Trimmer -
GE-HC 18 LI KIT
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GE-HC 18 LI KIT
- Order Code:
- SI16840
- Also Known As:
- GTIN UPC EAN: 4006825601329
- Technical Datasheet:
- GE-HC 18 LI KIT Datasheet
Product Range Selector (Einhell - Power X-Change Hedge Trimmers)
See all from this product rangeProduct Overview
- Battery system - Power X-Change
- Battery capacity control with 3 LEDs
- Battery can be used for other Power-X-Change products
- System high-speed charger included
- 90° Pivotable attachment for effortless horizontal cuts
- Motor head tiltable by 7 settings
- Main handle tiltable by 4 settings
- Continuously adjustable telescopic aluminium handle (880mm-1820mm)
- Additional adjustable handle with quick fastener
- Metal gearing for a long life
- OREGON quality blade and chain
- Toolless chain tensioning and chain change
- Oil tank for automatic chain lubrication
- Blade made of laser-cut and diamond-grinded steel
- Sturdy cutter guard for storage and transportation
Contents
20cm Bar Chainsaw Attachment, 40cm Hedge Trimmer Attachment, 1x 3Ah Li-Ion Battery, Charger
Product Information
- :
- Cordless
- :
- 18V
- :
- 40cm
- :
- Einhell - Power X-Change Hedge Trimmers
Technical Documents (2)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £162.46 (£194.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.