You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Li-Ion Cordless Multi-Functional Hedge Trimmer & Pole Saw Tool - Bare Unit -
GE-HC 18 LI T-SOLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GE-HC 18 LI T-SOLO
- Order Code:
- SI19410
- Also Known As:
- GTIN UPC EAN: 4006825601275
- Technical Datasheet:
- GE-HC 18 LI T-SOLO Datasheet
Product Overview
- 90° Pivotable attachment for effortless horizontal cuts
- Motor head tiltable by 7 settings
- Main handle tiltable by 4 settings
- Continuously adjustable telescopic aluminium handle (880mm-1820mm)
- Additional adjustable handle with quick fastener
- Metal gearing for a long life
- Oregon quality blade and chain
- Toolless chain tensioning and chain change
- Blade made of laser-cut and diamond-grinded steel
- Sturdy bag for storage and transportation
- Carrying belt
- Oil tank for automatic chain lubrication
- Chain Saw Bar Length: 200mm
- Chain Cutting Speed: 3.76 m/s
- Max. Cutting Length Hedge Trimmer: 400mm
- Spacing Between Teeth: 16mm
- Cuts Per Minute: 1700 min^-1
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 18V
- :
- 40cm
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £114.70 (£137.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.