You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 25cm 18V 3Ah Li-Ion Chainsaw Kit -
GE-LC 18 LI
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GE-LC 18 LI
- Order Code:
- SI18175
- Product Range
- Einhell - Power X-Change Chainsaws
- Also Known As:
- GTIN UPC EAN: 4006825608335
Product Range Selector (Einhell - Power X-Change Chainsaws)
See all from this product rangeProduct Overview
- Battery system - Power X-Change
- Battery charge level indicator with 3 LEDs
- Battery can be used for other Power X-Change products
- System high-speed charger included
- High-quality chain and bar from OREGON
- Toolless chain tensioning and changing
- Ergonomic handle
- Sturdy stop claws made of metal
- Kickback protection with mechanical instant chain brake
- Big filler opening
- Automatic chain lubrication
- Chain catch bolt
Contents
Chainsaw, 3Ah Battery & Charger
Product Information
- :
- Cordless
- :
- 18V
- :
- -
- :
- 18V
- :
- Chain
- :
- 25cm
- :
- Einhell - Power X-Change Chainsaws
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £119.94 (£143.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.