You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 35cm 36V Li-Ion Cordless Chainsaw - Bare Unit -
GE-LC 36/35 LI-SOLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GE-LC 36/35 LI-SOLO
- Order Code:
- SI18644
- Also Known As:
- GTIN UPC EAN: 4006825631920
- Technical Datasheet:
- GE-LC 36/35 LI-SOLO Datasheet
Product Range Selector (Einhell - Power X-Change Chainsaws)
See all from this product rangeProduct Overview
- Member of the Power X-Change family, 2x 18V batteries necessary
- Einhell Brushless Motor
- High-quality chain and bar from Oregon
- Toolless chain tensioning and changing
- Kickback protection with instant chain brake
- Ergonomic handle with Softgrip
- Sturdy stop claws made of metal
- Big filler opening
- Automatic chain lubrication
- Chain catch bolt
- Sword Length: 35cm
- Max Cutting Length: 33cm
- Chain Cutting Speed: 15 m/s
- Oil Tank Capacity: 115ml
Footnotes
Product Information
- :
- -
- :
- Cordless - Bare Unit
- :
- -
- :
- 36V
- :
- Chain
- :
- 35cm
- :
- Einhell - Power X-Change Chainsaws
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £112.45 (£134.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.