You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 12.5cm 18V Li-Ion Cordless Pruning Chainsaw - Bare Unit -
GE-PS 18/15 LI BL-SOLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GE-PS 18/15 LI BL-SOLO
- Order Code:
- SI20430
- Also Known As:
- GTIN UPC EAN: 4006825671612
- Technical Datasheet:
- GE-PS 18/15 LI BL-SOLO Datasheet
Product Range Selector (Einhell - Power X-Change Chainsaws)
See all from this product rangeProduct Overview
- Member of the Power X-Change family, 1x 18V battery required
- Brushless motor - more power and longer running time
- PurePOWER Brushless - 10 years motor warranty after registration
- Perfect for pruning and shaping trees and bushes
- For shredding green cuttings and cutting squared timber
- Low vibration thanks to highly efficient motor
- Easy maintenance with tool-free guide bar and chain replacement
- High-quality guide bar and chain set for high cutting performance
- Safe use thanks to hand guard and folding chain cover
- Hand rest with soft grip for use with both hands
- Slim and lightweight design for ergonomic operation
- Blade cover for safe storage
- Incl. measuring help for oiling the chain
- Incl. hexagon key on the unit for retensioning the chain
- Supplied without battery and charger (sold separately)
- Cutting Length: 12.5cm
- Sword Length: 15.8cm
Contents
Pruning Chainsaw, Blade Cover, Oil Dosing Aid & Hex Key
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- 13cm
- :
- Chain
- :
- Einhell - Power X-Change Chainsaws
- :
- -
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £74.12 (£88.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.