You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Li-Ion Cordless Clear Water Pump - Bare Unit -
GE-SP 18 LL LI - SOLO
New- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GE-SP 18 LL LI - SOLO
- Order Code:
- SI20747
- Product Range
- Einhell - Water Pumps
- Also Known As:
- GTIN UPC EAN: 4006825661415
- Technical Datasheet:
- GE-SP 18 LL LI - SOLO Datasheet
Product Range Selector (Einhell - Water Pumps)
See all from this product rangeProduct Overview
- Member of the Power X-Change family; 1x18V batteries required
- Flexible battery box with integrated cable holder
- Three-stage switch with continuous operation function
- Long cable connection for deeper immersion
- High flow rate thanks to the powerful motor
- Flat suction up to 1mm wipe dry
- High-quality pump housing made of impact-resistant plastic
- Easily accessible hose connection on the top of the pump
- Max. delivery height: 8m
- Max. delivery pressure: 0.8 bar
- Max. delivery rate: 4500 l/h
Footnotes
Product Information
- :
- 0.8bar
- :
- -
- :
- -
- :
- 75l/min
- :
- -
- :
- 108W
- :
- -
- :
- -
- :
- -
- :
- Einhell - Water Pumps
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £62.45 (£74.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.