You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Li-Ion Cordless Garden Leaf Blower - Bare Unit -
GE-UB 18/250 LI E-SOLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GE-UB 18/250 LI E-SOLO
- Order Code:
- SI20434
- Also Known As:
- GTIN UPC EAN: 4006825659405
- Technical Datasheet:
- GE-UB 18/250 LI E-SOLO Datasheet
Product Range Selector (Einhell - Power X-Change Blowers)
See all from this product rangeProduct Overview
- Member of the Power X-Change family; 1x18V batteries required
- 3-Piece blowing pipe for various applications in the home & garden
- Can be used as a leaf blower with a long blowing pipe
- Can be used as a workshop blower with a medium blowing pipe
- Can be used as a grill ignition aid with a short precision blowing pipe
- Electronic speed control for on-demand adjustment
- LED display – Information about set speed at a glance
- Softgrip for good grip and fatigue-free work
- Integrated wall mount for easy storage
- Recommendations for optimal results: 2.5Ah battery and above
- Delivery does not include a battery or charger (sold separately)
- Air Speed: 250 Km/h
- Max Blowing Power: 120 m³/h
Contents
Leaf Blower & 3 Piece Blowing Pipe
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 1.1kg
- :
- Einhell - Power X-Change Blowers
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.48 (£44.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.