You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Li-Ion Cordless 3.5L Garden Pressure Sprayer - Bare Unit -
GE-WS 18/35 LI-SOLO
New- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GE-WS 18/35 LI-SOLO
- Order Code:
- SI20752
- Product Range
- Einhell - Pressure Sprayers
- Also Known As:
- GTIN UPC EAN: 4006825645774
- Technical Datasheet:
- GE-WS 18/35 LI-SOLO Datasheet
Product Range Selector (Einhell - Pressure Sprayers)
See all from this product rangeProduct Overview
- Automatic pump, no manual pressure build-up required
- Transparent tank with scale for checking the level
- Individually adjustable brass nozzle
- Telescopic lance made of stainless steel
- Battery cover - provides protection against water ingress
- Spray lance with lockable operating button
- Large metal clip on the tank for opening and closing easily
- Padded carrying strap for tireless working
- Use: Pesticides/fertilizers/weed killers
- Flow rate: 60 l/h
- Max. liquid temperature: 40°C
- Max. pump pressure: 2.5 bar
Footnotes
Product Information
- :
- Gun
- :
- 3.5l
- :
- Einhell - Pressure Sprayers
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £54.70 (£65.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.